onsemi 74VHCU04MTC

Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74VHCU04
$ 0.348
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCU04MTC.

IHS

Datasheet9 pages27 years ago

Farnell

onsemi

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.348
$ 0.256
$ 0.256
Stock
653,355
312,153
312,153
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14
74VHCT Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
Texas InstrumentsSN74AHC04PW
7.5ns@ 5V,50pF 6 1 6 6 2V 5.5V 8mA Inverter AHC 8mA TSSOP-14 1.05mm
Texas InstrumentsSN74AHCU04PW
74AHCU04 8542.39.00.01 74AHCU Tube logic gate circuit 7ns @ 5V 50pF 1.2mm 8mA 8mA 1.7V-4.4V
74AHCU Series 5 V 1-State General Purpose Hex inverter Surface Mount - TSSOP-14
Texas InstrumentsSN74AHCU04PWR
74AHCU04 EAR99 74AHCU Cut Tape (CT) logic gate circuit 7ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V

Descriptions

Descriptions of onsemi 74VHCU04MTC provided by its distributors.

Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74VHCU04
74VHCU04 EAR99 74VHCU Tube logic gate circuit 7ns @ 5V 50pF 900mum 8mA 8mA 5.5V
Inverter 6-Element CMOS 14-Pin TSSOP Rail
Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14
6 7ns@5V,50pF 2uA 2V~5.5V TSSOP-14 Inverters ROHS
2V 5.5V TSSOP-14 5mm*4.4mm*900¦Ìm
INVERTER, 1 I/P, -40 TO 85DEG C;
The VHCU04 is an advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Since the internal circuit is composed of a single stage inverter, it can be used in analog applications such as crystal oscillators. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHCU04MTC.