onsemi 74VHC573MX

74VHC Series 5.5 V High Speed CMOS Octal D-Type Latch w/ 3-STATE Output -SOIC-20
$ 0.462
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC573MX.

IHS

Datasheet9 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC573MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.474
$ 0.474
Stock
488,765
259,939
259,939
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
11 ns
10 ns
10 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74AHC573DW
4¦ÌA 1ns 1 2V 5.5V 8mA D-Type Transparent Latch AHC 1 8mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74AHC373DW
4¦ÌA 1ns 1 2V 5.5V 8mA D-Type Transparent Latch AHC 1 8mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74AHC574DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125
74VHC Series High Speed 5.5 V CMOS 3-State Octal D-Type Flip-Flop - SOIC-20
onsemi74VHC574M
74VHC Series High Speed Octal D-Type Flip-Flop w/ 3-STATE Output - SOIC-20
74VHC Series 5.5 V Eight Flip-Flop Surface Mount 3-ST Shifter - SOIC-20

Descriptions

Descriptions of onsemi 74VHC573MX provided by its distributors.

74VHC Series 5.5 V High Speed CMOS Octal D-Type Latch w/ 3-STATE Output -SOIC-20
4¦ÌA 4.5ns 1 2V 5.5V 8mA D-Type Transparent Latch VHC 1 8mA SOIC-20 13mm*7.6mm*2.35mm
74VHC573 Tape & Reel (TR) AHC/VHC 74VHC latch circuit 8mA 8mA 17.5ns 801mg -40C~85C
Latch 8 Bits D-Type Transparent Latch 2.5V, 3.3V, 5V 20-SOIC T/R
The VHC573 is an advanced high speed CMOS octal latch with 3-STATE output fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type latch is controlled by a latch enable input (LE) and an Output Enable input (OE#). When the OE# input is HIGH, the eight outputs are in a high impedance state. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd