Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC573DW

Octal D-Type Transparent Latch W/ 3-St Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC573DW.
$ 0.885
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC573DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments SN74AHC573DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 0.498
$ 0.498
Stock
1,105,045
228,635
228,635
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
17.5 ns
10 ns
10 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC573DW.

Related Parts

onsemi74VHC573M
74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Outputs - SOIC-20
Texas InstrumentsSN74AHC373DW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AHC273DWR
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin SOIC T/R
Texas InstrumentsSN74AHC373DWR
74AHC373 Tape & Reel (TR) AHC/VHC/H/U/V 74AHC latch circuit 8mA 8mA 17ns 500.709277mg -40C~85C
74VHC Series High Speed 5.5 V CMOS 3-State Octal D-Type Flip-Flop - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74AHC573DW provided by its distributors.

Octal D-Type Transparent Latch W/ 3-St Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC573DW.
74AHC573 Tube AHC/VHC/H/U/V 74AHC latch circuit 8mA 8mA 17.5ns 500.709277mg -40C~85C
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
RoHS|YES|MEDIX|75602|OCTAL TRANSPARENT D-TYPE LATCH|ES WITH 3-STATE OUTPUTS|
Latch Transparent 3-ST 8 Channel D-Type 20-Pin SOIC Tube
LATCH, D TYPE, OCTAL, SMD, SOIC20; Logic Family / Base Number: 74AHC573; Latch Type: D Type Transparent; IC Output Type: Tri State; Propagation Delay: 8ns; Output C; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC573DW .
  • SN74AHC573DW.