onsemi 74VCX16373MTDX

74VCX Series 3.6 V Low Voltage 16-Bit Transparent Latch - TSSOP-48
$ 1.008
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX16373MTDX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VCX16373MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.008
$ 1.264
$ 1.264
Stock
196,476
160,198
160,198
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
3 ns
3.6 ns
3.6 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.2 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Latch Transparent with 5V Tolerance Inputs/Output 16-Bit D-Type 1.2V to 3.6V 48-Pin TSSOP
20¦ÌA 1ns 2 1.4V 3.6V 12mA D-Type Transparent Latch VCX 2 12mA TSSOP-48 , 12.5mm*6.1mm*900¦Ìm
74LVCH162373A Series 3.6 V Sixteen D-Type Latch with 3-State Output - TSSOP-48
Texas InstrumentsSN74LVTH16374DGGR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsCLVTH16374IDGGREP
Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 190muA 3pF 2.7V~3.6V
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of onsemi 74VCX16373MTDX provided by its distributors.

74VCX Series 3.6 V Low Voltage 16-Bit Transparent Latch - TSSOP-48
74VCX16373 Tape & Reel (TR) ALVC/VCX/A 74VCX latch circuit 24mA 24mA 3ns 421mg -40C~85C
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W T/R
The VCX16373 contains sixteen non-inverting latches with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. The flip-flops appear to be transparent to the data when the Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. Data appears on the bus when the Output Enable (OE#) is LOW. When OE# is HIGH, the outputs are in a high impedance state. The 74VCX16373 is designed for low voltage (1.2V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The 74VCX16373 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd