Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVCC3245APWR

Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85

$ 0.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCC3245APWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
+28.87%

CAD Models

Download Texas Instruments SN74LVCC3245APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 3.51
$ 3.51
Stock
1,015,698
352,202
352,202
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
1
1
Propagation Delay
14.5 ns
7.1 ns
7.1 ns
Data Rate
200 Mbps
200 Mbps
200 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCC3245APWR.

Related Parts

Texas InstrumentsSN74LVCC4245APWTE4
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
7.5ns Tristate 2 8 4.5V 5.5V Bidirectional TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.2mm
Voltage Level Shifter 8-CH Bidirectional 24-Pin TSSOP T/R
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24
e4 74AVC8T245 74AVC Tape & Reel (TR) level shifter translator 15.9ns 1.1V 0.65mm -12mA

Descriptions

Descriptions of Texas Instruments SN74LVCC3245APWR provided by its distributors.

Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R / IC BUS TRANSCEIVER 8BIT 24TSSOP
IC TRANSLATOR BIDIR 24TSSOP Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Voltage Level 14.5ns Tristate,Non-inverting PECL 1 8 2.3V,3V 3.6V,5.5V ECL 200Mbps Bidirectional 3V~5.5V 2.3V~3.6V TSSOP-24 SMD mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVCC3245APWR .
  • SN74LVCC3245APWR.