Nexperia 74AHC32PW,118

74AHC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC32PW,118.

Augswan

Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+14.92%

CAD Models

Download Nexperia 74AHC32PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.175
$ 0.175
Stock
1,170,641
935,744
935,744
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-12-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHC32PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
Ic, logic Gate, quad 2-Input Or, ahc/Vhc-Cmos, tssop,14Pin, plastic |Onsemi MC74VHC32DTR2G
Quad 2-Input OR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs
NXP Semiconductors74AHC86PW,112
AHC/VHC/H/U/V SERIES QUAD 2-INPUT XOR GATE PDSO14
Texas InstrumentsSN74AHC32QPWRQ1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Nexperia 74AHC32PW,118 provided by its distributors.

74AHC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate AHC 8mA TSSOP-14 5.1mm*4.5mm*950¦Ìm
OR 74AHC32 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 5mm 8mA 8mA 1.5V-3.85V
Logic Function:or Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:tssop; Product Range:74Ahc32; Logic Ic Family:74Ahc; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Output Current:25Ma Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC32PW,118"
  • 74AHC32PW 118
  • 74AHC32PW 118.
  • 74AHC32PW118