onsemi 74LVT16373MTD

1.5ns 2 2.7V 3.6V 64mA D-Type Transparent Latch LVT 2 32mA TSSOP-48 12.5mm*6.1mm*900¦Ìm
$ 0.826
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVT16373MTD.

IHS

Datasheet0 pages0 years ago
Datasheet8 pages20 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
-2.43%

CAD Models

Download onsemi 74LVT16373MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.636
$ 0.636
Stock
138,772
443,155
443,155
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
3.9 ns
4.5 ns
4.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs | IC LATCH TRANSP 16BIT 48TSSOP
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
3.3 V 16-bit edge-triggered D-type flip-flop with 30 Ohm termination resistors; 3-state
Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs
Texas InstrumentsSN74LVTH16374DGGR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVTH162373DGGR
5mA 3.4ns 2 2.7V 3.6V 12mA D-Type Transparent Latch LVT 2 12mA TSSOP-48 12.5mm*6.1mm*1.15mm

Descriptions

Descriptions of onsemi 74LVT16373MTD provided by its distributors.

1.5ns 2 2.7V 3.6V 64mA D-Type Transparent Latch LVT 2 32mA TSSOP-48 12.5mm*6.1mm*900¦Ìm
FAIRCHILD SEMICONDUCTOR 74LVT16373MTD Latch, Transparent, Tri State, 3.9 ns, 64 mA, TSSOP, 48 Pins
Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W Tube
74LVT16373 Tube LVT 74LVT latch circuit 32mA 64mA 3.9ns 421mg -40C~85C
Logic Family / Base Number:74Lvt16373; Latch Type:transparent; Ic Output Type:tri State; Propagation Delay:3.9Ns; Output Current:64Ma; Logic Case Style:tssop; No. Of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes
The LVT16373 and LVTH16373 contain sixteen non-inverting latches with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. The flip-flops appear transparent to the data when the Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. Data appears on the bus when the Output Enable (OE#) is LOW. When OE# is HIGH, the outputs are in a high impedance state. The LVTH16373 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These latches are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT16373 and LVTH16373 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT16373MTD.
  • 74LVT16373MTD...