onsemi 74LVTH16373MTD

Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs | IC LATCH TRANSP 16BIT 48TSSOP
$ 0.654
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH16373MTD.

IHS

Datasheet8 pages20 years ago
Datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-05-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-06-01
LTD Date2011-12-01

Related Parts

Latch, 74LVT16373, Transparent, Tri State Non Inverted, 3.8 ns, 64 mA, 48 Pins, TSSOP
1.5ns 2 2.7V 3.6V 64mA D-Type Transparent Latch LVT 2 32mA TSSOP-48 12.5mm*6.1mm*900¦Ìm
3.3 V 16-bit edge-triggered D-type flip-flop with 30 Ohm termination resistors; 3-state
Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs
Texas InstrumentsSN74LVTH16374DGGR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVTH162373DGGR
5mA 3.4ns 2 2.7V 3.6V 12mA D-Type Transparent Latch LVT 2 12mA TSSOP-48 12.5mm*6.1mm*1.15mm

Descriptions

Descriptions of onsemi 74LVTH16373MTD provided by its distributors.

Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs | IC LATCH TRANSP 16BIT 48TSSOP
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Tube LVT 74LVTH GULL WING latch circuit 32mA 64mA 1.5ns 0.5mm -40C~85C
IC D-TYPE TRANSP 8:8 48-TSSOP
IC LATCH TRANSP 16BIT 48TSSOP
BUS DRIVER, LVT SERIES
Latches 16-Bit Trans Latch
LV 16 BIT TRANSP LATCH BH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd