onsemi 74LVQ04SCX

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -40C~85C 2V 12mA 12mA
$ 0.223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVQ04SCX.

IHS

Datasheet5 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVQ04SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.14
$ 0.14
Stock
342,125
483,298
483,298
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10 ns
9 ns
9 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-12 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

74LVX Series 2 to 3.6 V Surface Mount CMOS Hex Buffer - SOIC-14
onsemi74LCX14M
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os

Descriptions

Descriptions of onsemi 74LVQ04SCX provided by its distributors.

Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -40C~85C 2V 12mA 12mA
IC INVERTER HEX LO VOLT 14SOIC
Inverter 6-Element CMOS 14-Pin SOIC N T/R
Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14
6 9ns@3.3V,50pF 2uA 2V~3.6V SOP-14 Inverters ROHS
The LVQ04 contains six inverters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd