onsemi 74LCX14M

Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
$ 0.174
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX14M.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

Farnell

IHS

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-0.13%

CAD Models

Download onsemi 74LCX14M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.189
$ 0.189
Stock
993,329
1,881,097
1,881,097
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

74LVX Series 2 to 3.6 V Surface Mount CMOS Hex Buffer - SOIC-14
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os
onsemi74LCX14MX
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs

Descriptions

Descriptions of onsemi 74LCX14M provided by its distributors.

Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Rail
onsemi Logic Gate, Inverter, LCX Series, SMD, 6 Ch, 14-Pin
74LCX CMOS, SMD, 74LCX14, SOIC14; Logic Type:Inverter; Output Current:24mA; No. of Inputs:6; Supply Voltage Range:2V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74LCX14; Logic Function Number:14; Logic IC Base Number:7414; Logic IC Family:LCX; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD
The LCX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free out-put signals. In addition, they have a greater noise margin than conventional inverters. The LCX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V, 3V and 2.5V systems. The 74LCX14 is fabricated with advanced CMOS technol-ogy to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX14M.
  • 74LCX14M..