onsemi 74LCX74BQX

Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX74BQX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+2.90%

CAD Models

Download onsemi 74LCX74BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R / IC D-TYPE POS TRG DUAL 14TSSOP
74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14
onsemi74LCX74M
Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Tape & Reel (TR) Non-Inverting 2014 AND D-Type Flip-Flop flip flop 140.30179mg 150MHz 7ns 3.6V
Texas InstrumentsSN74LVC74AQPWRQ1
Tape & Reel (TR) 74LVC74 e4 Automotive AEC-Q100 74LVC flip flop 5mm 2V 5.2ns @ 3.3V 50pF 100MHz
Texas InstrumentsSN74LVC74AMPWREP
Tape & Reel (TR) 74LVC74 e4 74LVC flip flop 5mm 2V 5.2ns @ 3.3V 50pF 100MHz

Descriptions

Descriptions of onsemi 74LCX74BQX provided by its distributors.

Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Tape & Reel (TR) 74LCX74 74LCX Non-Inverting flip flop 3mm 7ns @ 3.3V 50pF 150MHz 8ns
Flip Flop D-Type Pos-Edge 2-Element 14-Pin DQFN T/R
74LCX74 Series 3.6 V Dual D-Type Flip-Flop - QFN-14
D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, QCC14
IC,FLIP-FLOP,DUAL,D TYPE,LCX/LVC-CMOS,LLCC,14PIN,PLASTIC
10¦ÌA 7ns@ 3.3V,50pF , 2 2V 3.6V 24mA Set(Preset) and Reset LCX 7pF 24mA 150MHz QFN , 3mm*2.5mm*750¦Ìm
IC FF D-TYPE DBL 1-BIT 14-DQFN
The LCX74 is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q, Q#) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S#D (Set) sets Q to HIGH level LOW input to C#D (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C#D and S#D makes both Q and Q# HIGH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd