Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX74MTCX

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R / IC D-TYPE POS TRG DUAL 14TSSOP
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX74MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+9.35%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.161
$ 0.161
Stock
794,116
1,177,781
1,177,781
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
7 ns
7 ns
7 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14
74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14
Tape & Reel (TR) Non-Inverting 2014 AND D-Type Flip-Flop flip flop 140.30179mg 150MHz 7ns 3.6V
Low-Voltage CMOS Dual D-Type Flip-Flop With 5 V-Tolerant Inputs | IC FF D-TYPE DUAL 1BIT 14TSSOP
Texas InstrumentsSN74LVC74AQPWREP
Tape & Reel (TR) 74LVC74 e4 74LVC flip flop 5mm 2V 5.2ns @ 3.3V 50pF 100MHz
Texas InstrumentsSN74LVC74AQPWRQ1
Tape & Reel (TR) 74LVC74 e4 Automotive AEC-Q100 74LVC flip flop 5mm 2V 5.2ns @ 3.3V 50pF 100MHz

Descriptions

Descriptions of onsemi 74LCX74MTCX provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Tape & Reel (TR) 74LCX74 e4 74LCX flip flop 5mm 2V 7ns @ 3.3V 50pF 150MHz
FLIP-FLOP, D-TYPE, 150MHZ, TSSOP-14; Logic Family / Base Number: 74LCX74; Flip-Flop Type: D; Propagation Delay: -; Frequency: 150MHz; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 14Pins; Trigger Type: Positive Edge;
The LCX74 is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q, Q#) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S#D (Set) sets Q to HIGH level LOW input to C#D (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C#D and S#D makes both Q and Q# HIGH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX74MTCX.