Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC74AMPWREP

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R
$ 1.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC74AMPWREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.95%

CAD Models

Download Texas Instruments SN74LVC74AMPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.447
$ 0.242
$ 0.242
Stock
229,405
576,301
576,301
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
6 ns
6.4 ns
6.4 ns
Frequency
-
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Tape & Reel (TR) Non-Inverting 2014 AND D-Type Flip-Flop flip flop 140.30179mg 150MHz 7ns 3.6V
Texas InstrumentsSN74AC74PW
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
74ALVC74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin
Texas InstrumentsSN74LVC112APWR
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC112APW
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC74AMPWREP provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R
Positive edge 10μA 5.2ns@ 3.3V,50pF Antiphase,Non-inverting complementary 2 2V 3.6V 24mA Set(Preset) and Reset LVC CMOS,TTL 5pF 24mA 100MHz TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
Flip-Flop Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.