Texas Instruments SN74LVC74AQPWRQ1

Tape & Reel (TR) 74LVC74 e4 Automotive AEC-Q100 74LVC flip flop 5mm 2V 5.2ns @ 3.3V 50pF 100MHz
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC74AQPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-99.89%

CAD Models

Download Texas Instruments SN74LVC74AQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 1.079
$ 1.079
Stock
551,874
253,407
253,407
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type
AND, D-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
6.4 ns
6 ns
6 ns
Frequency
150 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC74AQPWRQ1.

Related Parts

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R / IC D-TYPE POS TRG DUAL 14TSSOP
74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14
Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Tape & Reel (TR) Non-Inverting 2014 AND D-Type Flip-Flop flip flop 140.30179mg 150MHz 7ns 3.6V
74ALVC Series 1.65 to 3.6 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Texas InstrumentsSN74AC74PW
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC74AQPWRQ1 provided by its distributors.

Tape & Reel (TR) 74LVC74 e4 Automotive AEC-Q100 74LVC flip flop 5mm 2V 5.2ns @ 3.3V 50pF 100MHz
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R
Automotive, dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
2V~3.6V 100MHz 5.2ns@3.3V,50pF D-Type 1 2 10uA TSSOP-14 Flip Flops ROHS
10¦ÌA 5.2ns@ 3.3V,50pF , 2 2V 3.6V 24mA Set(Preset) and Reset LVC CMOS,TTL 5pF 24mA 150MHz TSSOP-14 , 5mm*4.4mm*1.15mm
IC FF D-TYPE DBL 1-BIT 14-TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP
IC D-TYPE POS TRG DUAL 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.