onsemi 74LCX32SJ

Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs | IC GATE OR 4CH 2-INP 14SOP
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX32SJ.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemi74LCX32M
74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
onsemi74LVX32M
74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input OR Gate - SOIC-14
MC74AC86 Series 6 V SMT Quad 2-Input Exclusive OR Gate - SOIC-14
Texas InstrumentsSN74AC32DR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC86DE4
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
Texas InstrumentsCD74AC32M96
4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi 74LCX32SJ provided by its distributors.

Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs | IC GATE OR 4CH 2-INP 14SOP
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 1.7V-2V 24mA 24mA 218.3mg
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
Logic Gates Quad 2-Input OR Gate
RAIL / EOL 3V QUAD 2 I/P OR GATE
OR Gate 4-Element 2-IN CMOS 14-Pin SOP-II Rail
The LCX32 contains four 2-input OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX32 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd