Texas Instruments CD74AC32M96

4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC32M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+351%

CAD Models

Download Texas Instruments CD74AC32M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.189
$ 0.189
Stock
388,822
518,040
518,040
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC32M96.

Related Parts

Texas InstrumentsCD74AC86M
TEXAS INSTRUMENTS CD74AC86M XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 1.5V to 5.5V, SOIC-14
Texas InstrumentsCD74AC86M96
4-ch, 2-input, 1.5-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -55 to 125
Texas InstrumentsCD74AC86MG4
Quad 2-Input Exclusive-O Gates 14-SOIC -55 to 125
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE XOR 4CH 2-INP 14-SOIC
OR XOR 74ACT86 e4 74ACT logic gate circuit 9.5ns @ 5V 50pF 24mA 24mA 2V -40C~85C
Act Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14

Descriptions

Descriptions of Texas Instruments CD74AC32M96 provided by its distributors.

4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125
OR 74AC32 EAR99 74AC logic gate circuit 9.5ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
Quad Or Gate, 2I/P, Soic-14; Logic Function:Or Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Ac32; Logic Ic Family:74Ac; Supply Voltage Min:1.5V; Supply Voltage Max:5.5Vrohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC32M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.