Texas Instruments SN74AC86DE4

4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC86DE4.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC86DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.158
$ 0.158
Stock
96,782
1,101,518
1,101,518
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
12.5 ns
12.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC86DE4.

Related Parts

Texas InstrumentsSN74AC32D
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC32DR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
onsemi74AC86SCX
IC, QUAD XOR GATE, 2I/P, SOIC-14; Logic
onsemi74AC86SJX
IC GATE XOR 4CH 2-INP 14SOP / XOR (Exclusive OR) IC 4 Channel 14-SOP
onsemi74AC86SJ
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74AHC32DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AC86DE4 provided by its distributors.

4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 85
XOR GATE; XOR; 6 V (MAX.); 3.85 (MIN.) (HIGH) @ 5.5/1.65 (MAX.) (LOW) @ 5.5 V
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.