onsemi 74LVX32M

74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input OR Gate - SOIC-14
$ 0.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX32M.

IHS

Datasheet8 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Newark

iiiC

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.111
$ 0.111
Stock
2,116,318
1,741,346
1,741,346
Authorized Distributors
5
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE XOR 4CH 2-INP 14-SOIC
MC74LVX Series 4-Channel 3.6 V 4 mA Surface Mount 2-Input OR Gate - SOIC-14
onsemi74LVX32SJ
Low Voltage Quad 2-Input OR Gate
Texas InstrumentsCD74HC32M
4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC32MG4
OR 74HC32 e4 74HC logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas InstrumentsCD74HC32MTG4
MSP430G2x21, MSP430G2x31 Mixed Signal Microcontroller 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74LVX32M provided by its distributors.

74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input OR Gate - SOIC-14
FAIRCHILD SEMICONDUCTOR 74LVX32MOR Gate, LV Family, 4 Gate, 2 Input, 4 mA, 2V to 3.6V, SOIC-14
The LVX32 contains four 2-input OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
74LVX, SMD, 74LVX32, SOIC14, 3.6V; Logic Type:OR; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:2V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LVX32; Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Family:LVX; Logic IC Function:Quadruple 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX32M.
  • 74LVX32M..