onsemi 74LCX02MTC

Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs
$ 0.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX02MTC.

IHS

Datasheet0 pages0 years ago

element14 APAC

Fairchild Semiconductor

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX02MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.352
$ 0.352
Stock
127,054
551,156
551,156
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

10.1ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA NOR Gate LVX 4mA TSSOP-14 5mm*4.4mm*900¦Ìm
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R / IC GATE NOR 4CH 2-INP 14-TSSOP
Low Voltage Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHC02PWR
8.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74HC02PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14

Descriptions

Descriptions of onsemi 74LCX02MTC provided by its distributors.

Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs
NOR 74LCX02 EAR99 74LCX logic gate circuit 5.2ns @ 3.3V 50pF 900mum 24mA 24mA 3.6V
IC, SM, LOGIC, 74LCX, NOR GATE; Logic Family / Base Number: 74LCX02; Logic Type: NOR; Output Current: 24mA; No. of Inputs: 8; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic
The LCX02 contains four 2-input NOR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX02 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX02MTC.
  • 74LCX02MTC..
  • 74LCX02MTC...