Texas Instruments SN74AHC02PWR

IC Gate Nor 4CH 2-INP 14-TSSOP / Nor Gate 4-ELEMENT 2-IN Cmos 14-PIN TSSOP T/r
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC02PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

element14 APAC

Augswan

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-47.46%

CAD Models

Download Texas Instruments SN74AHC02PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.242
$ 0.242
Stock
715,117
1,116,826
1,116,826
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC02PWR.

Related Parts

74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14
NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP
74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - TSSOP-14
7.5ns@ 5V,50pF 2 4 4 2V 5.5V 8mA NOR Gate CMOS 8mA TSSOP-14 SMD mount,glue mount 950μm(height)

Descriptions

Descriptions of Texas Instruments SN74AHC02PWR provided by its distributors.

IC GATE NOR 4CH 2-INP 14-TSSOP / NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
NOR GATE, QUAD, 2 I/P, TSSOP-14; Famille Logique/ Numéro de base: 74AHC02; Type de logique: Porte NON-OU; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boît
NOR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number:74AHC02; Logic Type:NOR Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7402; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC02PWR .