onsemi 74HC595DTR2G

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HC595DTR2G.

IHS

Datasheet13 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74HC595DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.147
$ 0.147
Stock
321,045
12,790,081
12,790,081
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
210 ns
210 ns
210 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

Texas InstrumentsSN74HC165QPWRQ1
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
74HC Series 6V 3-St 8-Bit Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
Texas InstrumentsSN74HC166PW
150ns,30ns,26ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC TSSOP-16 4.4mm*1.05mm
Texas InstrumentsSN74HC165PWR
HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 190ns 0.0052A 61.887009mg 29MHz
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16

Descriptions

Descriptions of onsemi 74HC595DTR2G provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
SHIFT REGISTER SGL 8BIT SERL TO SERL/PARALLEL 16TSSOP
8-Bit Serial-Input/Serial or Parallel-Output Shift Register with Latched 3-State Outputs | IC SHIFT REGISTER 8BIT 16TSSOP
IC SHIFT REGISTER 8BIT 16TSSOP
Shift Register; Logic Type:Shift Register; Logic Family:HC; Frequency Max:35MHz; Power Dissipation, Pd:450mW; Input Current:1µA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:16-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd