Texas Instruments SN74HC166PW

IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC166PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet40 pages24 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.27%

CAD Models

Download Texas Instruments SN74HC166PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.224
$ 0.224
Stock
410,312
2,639,737
2,639,737
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
190 ns
45 ns
45 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC166PW.

Related Parts

Texas InstrumentsSN74HC165PWR
HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 190ns 0.0052A 61.887009mg 29MHz
Texas InstrumentsSN74HC165PWRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74HC165PW
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74HC166PW provided by its distributors.

IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
HC/UH 74HC166 ROHS3Compliant Tube shift register 190ns 80muA 61.887009mg 29MHz
150ns,30ns,26ns Push-pull type 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC TSSOP-16 SMD mount 4.4mm(width)*1.05mm(height)
LOGIC, SHIFT REGISTER 8BIT, 16TSSOP; Famille Logique/ Numéro de base: 74HC166; Fonction registre à décalage: Série vers Parallèle, Série vers Série; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier
Logic, Shift Register 8Bit, 16Tssop; Logic Family/Base Number:74Hc166; Shift Register Function:Parallel To Serial, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC166PW
LOGIC, SHIFT REGISTER 8BIT, 16TSSOP; Logic Family / Base Number:74HC166; Shift Register Function:Parallel to Serial, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Standard; Logic IC Family:74HC; Logic IC Base Number:74166; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Frequency:29MHz; Input Current Max:80µA; Logic Function Number:74166; Logic IC Base Number:74166; Logic IC Function:8-Bit Parallel-in / Serial-out Shift Register; Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC166PW .