Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC165QPWRQ1

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165QPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet17 pages11 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.95%

CAD Models

Download Texas Instruments SN74HC165QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.134
$ 0.134
Stock
268,788
2,810,875
2,810,875
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
225 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC165QPWRQ1.

Related Parts

74HC Series 6V 3-St 8-Bit Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Texas InstrumentsSN74HC595PW
8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | IC SHIFT REGISTER 8BIT 16-TSSOP
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsSN74HC595PWR
IC 8BIT SHIFT REGISTER 16-TSSOP Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsSN74HC166PWR
IC SHIFT REGISTER 8BIT 16-TSSOP Shift Shift Register 1 Element 8 Bit 16-TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC165QPWRQ1 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
IC SHIFT REGISTER 8BIT 16-TSSOP Shift Shift Register 1 Element 8 Bit 16-TSSOP
Automotive Catalog 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125
Shift Register HC, Parallel/Serial to Serial, 26ns Prop Delay, 30ns, 150ns, 1 Ch, 1 Bit, 2V-6V, TSSOP-16, SMD, Adhesive Mount, 4.4mm W × 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.