Texas Instruments TPIC6A595DWR

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC T/R
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6A595DWR.

HQonline

Datasheet17 pages14 years ago

Texas Instruments

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+1208%

CAD Models

Download Texas Instruments TPIC6A595DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 3.51
Stock
1,764,681
300,416
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Outputs
8
8
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
50 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPIC6A596DW
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
Texas InstrumentsTPIC6A596DWRG4
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
Texas InstrumentsTPIC6A596DWG4
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
NexperiaNPIC6C4894DY
NPIC6C4894 Series 5.5 V Open-Drain Power Logic 12-Bit Shift Register - SOIC-20

Descriptions

Descriptions of Texas Instruments TPIC6A595DWR provided by its distributors.

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC T/R
8-bit shift register with 350mA/ch 24-SOIC -40 to 125
Serial In Parallel Out, 6A Series, 8-Bit, Right Direction, True Output, PDSO24
8 4.5V~5.5V 1 SOP-24-300mil Shifting Register ROHS
IC, 8BIT SIPO SHIFT REGISTER, SOIC-24
MOSFET N-CH 650V 0.75Ohm 10A Zener-protected
125ns Open drain 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register SOIC-24 SMD mount,glue mount 7.52mm(width)*2.35mm(height)
IC 8-BIT SHIFT REGISTER 24-SOIC
IC SR OPEN-DRAIN 8-BIT 24-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.