Texas Instruments LM3302N

Amplifier; Comparator; Quad Differential; 28 V; 0.8 mA (Typ.); 28 V; 3 nA (Typ.)
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3302N.

element14 APAC

Datasheet11 pages12 years ago

Texas Instruments

Arrow Electronics

Newark

HQonline

Inventory History

3 month trend:
+6.51%

CAD Models

Download Texas Instruments LM3302N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.357
Stock
1,001,652
5,585
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
14
-
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
20 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
28 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

onsemiMC3302PG
QUAD COMPARATOR 40000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
Texas InstrumentsLM339AN
Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
STMicroelectronicsLM339AN
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM3302N provided by its distributors.

Amplifier; Comparator; Quad Differential; 28 V; 0.8 mA (Typ.); 28 V; 3 nA (Typ.)
Quad, General Purpose Differential Comparator 14-PDIP -40 to 85
Comparator, 4 Func, 20000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
IC, COMPARATOR QUAD, 3302, DIP14; Comparator Type:Precision; Response Time:1300ns; Supply Current:1mA; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Package / Case:DIP; Base Number:3302; Comparator Features:Quad Low Power; IC Generic Number:3302; Logic Function Number:3302; No. of Comparators:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Supply Voltage Max:28V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 3302N
  • LM-3302-N
  • LM3302-N
  • LM3302N .
  • LM3302N.
  • LM3302N..
  • LM3302N....