onsemi 74AUP1G97L6X

Two-Input, Low Power, Universal Configurable Logic Gate
$ 0.145
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AUP1G97L6X.

IHS

Datasheet11 pages15 years ago

JRH Electronics

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi 74AUP1G97L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-21
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Two-Input, Low Power, Universal Configurable Logic Gate
Two-Input, Low Power, Universal Configurable Logic Gate
Two-Input, Low Power, Universal Configurable Logic Gate
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SC-74, 74LVC1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74LVC1G58
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G57

Descriptions

Descriptions of onsemi 74AUP1G97L6X provided by its distributors.

Two-Input, Low Power, Universal Configurable Logic Gate
ACTIVE (Last Updated: 1week ago) 74AUP Configurable Multiple Function Tape & Reel (TR) multi inverter 30g 19ns 0.8V~3.6V 4mA 4mA
Config Multiple Func Gate, 2I/P, 85Deg C; Logic Function:Configurable Multiple Function Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:6Pins; Logic Case Style:Micropak; Product Range:74Aup1G97; Logic Ic Family:74Auprohs Compliant: Yes |Onsemi 74AUP1G97L6X
The 74AUP1G97 is a universal configurable 2-input logic gate that provides a high performance and low power solution ideal for battery-powered portable applications. This product is designed for a wide low voltage operating range (0.8V to 3.6V) and guarantees very low static and dynamic power consumption across the entire voltage range. All inputs are implemented with hysteresis to allow for slower transition input signals and better switching noise immunity.The 74AUP1G97 provides for multiple functions as determined by various configurations of the three inputs. The potential logic functions provided are MUX, AND, OR, NAND, and NOR, inverter and buffer.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd