onsemi 74ABT573CSCX

Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
$ 1.036
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT573CSCX.

IHS

Datasheet13 pages27 years ago

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74ABT574ADW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Texas InstrumentsSN74ABT574ADWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT573ADW
30mA 4ns 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA SOIC-20 12.8mm*7.52mm*2.35mm
74AHCT Series 5.5 V Octal D-Type Flip-Flop with Reset - SOIC-20
Tape & Reel (TR) 74AHCT374 e4 74AHCT flip flop 2.65mm 10.4ns @ 5V 50pF 130MHz 4.3ns
onsemi74F373SC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20

Descriptions

Descriptions of onsemi 74ABT573CSCX provided by its distributors.

Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Latch 8 Bits D-Type Transparent Latch 5V 20-SOIC T/R
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch -40C 2.7ns 32mA 64mA 5.5V
IC D-TYPE TRANSP SGL 8:8 20SOIC
IC LATCH OCT D-TYPE 3ST 20SOIC
The ABT573 is an octal latch with buffered common Latch Enable (LE) and buffered common Output Enable (OE#) inputs. This device is functionally identical to the ABT373 but has broadside pinouts. Product Highlights: Inputs and outputs on opposite sides of package allow easy interface with microprocessors Useful as input or output port for microprocessors Functionally identical to ABT373 3-STATE outputs for bus interfacing Output sink capability of 64 mA, source capability of 32 mA Guaranteed output skew Guaranteed multiple output switching specifications Output switching specified for both 50 pF and 250 pF loads Guaranteed simultaneous switching, noise level and dynamic threshold performance Guaranteed latchup protection High impedance glitch-free bus loading during entire power up and power down Nondestructive hot insertion capability

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd