Texas Instruments SN74ABT574ADW

Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT574ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments SN74ABT574ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.609
$ 0.609
Stock
401,989
436,452
436,452
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
6.6 ns
6.6 ns
6.6 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT574ADW.

Related Parts

Texas InstrumentsSN74ABT374ADWR
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT374ADW
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Texas InstrumentsSN74ABT273DWR
D Flip-Flop, ABT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ABT574ADW provided by its distributors.

Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Positive edge 250μA 4.8ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 64mA Standard ABT TTL 3.5pF 32mA 200MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC, FLIP-FLOP, 8 CIRCUITS, SMD; Logic Family / Base Number:74ABT574; Flip-Flop Type:D; Propagation Delay:3.9ns; Frequency:200MHz; Output Current:64mA; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edge
IC, FLIP-FLOP, 8 CIRCUITS, SMD; Famille Logique/ Numéro de base: 74ABT574,; Type de Flip-Flop: D; Temps de propagation: 3.9ns; Fréquence: 200MHz; Courant, sortie: 64mA; Type de boîtier CI logique: SOIC; Nombre de broches: 20Bro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74ABT574ADW
  • SN74ABT574ADW .
  • SN74ABT574ADW.
  • SN74ABT574ADW..