onsemi 74F373SC

5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SOIC-20 SMD mount
$ 0.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F373SC.

IHS

Datasheet9 pages26 years ago
Datasheet8 pages26 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F373SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.481
$ 0.481
Stock
329,754
314,904
314,904
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Propagation Delay
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsSN74F373DWR
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
onsemi74F573SC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74ABT574ADW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Texas InstrumentsSN74ABT573ADW
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
onsemi74F573SJ
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C~70C 7ns 3mA 24mA
onsemi74F373SCX
5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SOIC-20 SMD mount

Descriptions

Descriptions of onsemi 74F373SC provided by its distributors.

5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SOIC-20 SMD mount
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
FAIRCHILD SEMICONDUCTOR 74F373SC Latch, D Type Transparent, Tri State, 5.3 ns, 24 mA, SOIC, 20 Pins
Latch 8 Bits D-Type Transparent Latch 5V 20-SOIC Tube
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail
74F373 Tube 74F D-Type Latch latch circuit 5.5V 3mA 24mA 5.3ns 0C
IC LATCH TRANSPARENT OCT 20-SOIC
IC D-TYPE TRANSP SGL 8:8 20SOIC
74F FAST TTL, SMD, 74F373, SOIC20; Logic IC Function:Octal D-Type Transparent Latch (3-State); Logic IC Family:F; Logic IC Base Number:74373; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; SVHC:Cobalt dichloride; Base Number:74; IC Generic Number:74F373; IC Temperature Range:Commercial; Logic Function Number:373; Max Operating Temperature:70°C; Min Temperature Operating:0°C; No. of Gates:8; No. of Inputs:1; No. of Pins:20; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP); Supply Voltage:5.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F373 SC