Texas Instruments SN74ABT573ADW

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT573ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+4.97%

CAD Models

Download Texas Instruments SN74ABT573ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.521
$ 0.521
Stock
846,220
280,263,460
280,263,460
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
5.7 ns
7.2 ns
7.2 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT573ADW.

Related Parts

Texas InstrumentsSN74ABT373DWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT373DW
Latch; Octal Transparent D Type Latch; 20; SOIC; 4.5 V (Min.); 2 V (Min.)
Texas InstrumentsSN74ABT533ADW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
onsemi74F373SC
5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SOIC-20 SMD mount
onsemi74F573SC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
74AHCT Series 5.5 V Octal D-Type Flip-Flop with Reset - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74ABT573ADW provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
74ABT573 Tube ABT 74ABT latch circuit 6.2ns 32mA 64mA 5.7ns 500.709277mg
30mA 4ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Octal D-Type Latch, Smd, 74Abt573; Logic Family/Base Number:74Abt573; Latch Type:Transparent; Ic Output Type:Tri State; Propagation Delay:3.2Ns; Output Current:64Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT573ADW
OCTAL D-TYPE LATCH, SMD, 74ABT573; Famille Logique/ Numéro de base: 74ABT573,; Type de verrou: Transparent; Type de sortie CI: Trois états; Temps de propagation: 3.2ns; Courant, sortie: 64mA; Type de boîtier CI logique: SOIC;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT573ADW .