onsemi 74ABT16501CMTD

Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56
$ 2.779
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16501CMTD.

IHS

Datasheet7 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-09-17
LTD Date2009-03-17

Related Parts

Texas InstrumentsSN74ABT16833DGGR
ROHS3Compliant BIDIRECTIONAL DUAL BICMOS Logic Transceiver, Non-Inverting -40C~85C TA 50pF 5V 14mm
Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
8 64mA 4.5V~5.5V 32mA 2 TSSOP-56 Buffer/Driver/Transceiver ROHS
Texas Instruments74FCT162H952ATPACT
Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R
Texas InstrumentsSN74ABT16245ADGVR
32A 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TVSOP-48 , 9.7mm*4.4mm*1.05mm

Descriptions

Descriptions of onsemi 74ABT16501CMTD provided by its distributors.

Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56
Universal Bus Transceiver 18-Bit 56-TSSOP
Surface Mount RoHS Compliant Transceiver Lead Free Universal Bus Transceiver -40C~85C 3mA 64mA 4.5V~5.5V 5.3ns
IC UNIV BUS TXRX 18BIT 56TSSOP
The ABT16501 18-bit universal bus transceiver combines D-type latches and D-type flip-flops to allow data flow in transparent, latched, and clocked modes. Data flow in each direction is controlled by output-enable(OEAB and OEBA ), latch-enable (LEAB and LEBA), and clock (CLKAB and CLKBA) inputs. For A-to-B data flow, the device operates in the transparent mode when LEAB is HIGH. When LEAB is LOW, the A data is latched if CLKABis held at a HIGH or LOW logic level. If LEAB is LOW, the A bus data is stored in the latch/flip-flop on the LOW-to-High transition of CLKAB. Output-enable OEAB is active-high. When OEAB is HIGH, the outputs are active. When OEABis LOW, the outputs are in the high-impedance state. Data flow for B to A is similar to that of A to B but usesOEBA, LEBA, and CLKBA. The output enables are complementary (OEAB is active HIGH and OEBA is activeLOW). To ensure the high-impedance state during power up or power down, OE inputs should be tied to GND through a pull down resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd