Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ABT16652CMTD

Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16652CMTD.

IHS

Datasheet9 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74ABT16652CMTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
Stock
113,171
156,179
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
64 mA
24 mA
High Level Output Current
64 mA
-24 mA
Propagation Delay
4.5 ns
5.7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsSN74ABT16833DGGR
IC TXRX NON-INVERT 5.5V 56TSSOP "Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-TSSOP"
Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
8 64mA 4.5V~5.5V 32mA 2 TSSOP-56 Buffer/Driver/Transceiver ROHS
Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Texas Instruments74FCT162H952ATPACT
IC TXRX NON-INVERT 5.5V 56TSSOP "Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP"
Texas InstrumentsSN74LVC16646ADGVR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 85

Descriptions

Descriptions of onsemi 74ABT16652CMTD provided by its distributors.

Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TSSOP-56 SMD mount 14mm*6.1mm*950μm
Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP W Rail
Bidirectional RoHS Compliant Lead Free Obsolete Logic Transceiver, Non-Inverting -40C~85C TA 5V 10.5ns 32mA 64mA
IC TRANSCVR TRI-ST 16BIT 56TSSOP
IC TXRX NON-INVERT 5.5V 56TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd