Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74FCT162H952ATPACT

IC TXRX NON-INVERT 5.5V 56TSSOP "Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP"
$ 3.465

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162H952ATPACT.

Texas Instruments

Datasheet14 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162H952ATPACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.465
$ 1.823
$ 1.823
Stock
120,775
268,164
268,164
Authorized Distributors
2
2
2
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
56
-
-
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
2
-
-
Number of Bits per Element
8
-
-
Low Level Output Current
24 mA
-
-
High Level Output Current
24 mA
-
-
Propagation Delay
10 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
Texas InstrumentsSN74LVC16646ADGVR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 85
Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
8 64mA 4.5V~5.5V 32mA 2 TSSOP-56 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT16833DGGR
IC TXRX NON-INVERT 5.5V 56TSSOP "Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-TSSOP"
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of Texas Instruments 74FCT162H952ATPACT provided by its distributors.

IC TXRX NON-INVERT 5.5V 56TSSOP "Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP"
Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R
IC TXRX NON-INVERT 5.5V 56TSSOP
IC REGISTERED TRANSCVR 56TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.