onsemi 4N26SM

6-Pin DIP Package Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N26SM.

onsemi

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Arrow Electronics

Inventory History

3 month trend:
-3.02%

CAD Models

Download onsemi 4N26SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.268
$ 0.249
Stock
749,115
50,025
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4170 Vrms
5300 Vrms
Current Transfer Ratio
20 %
20 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-08-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Vishay4N35-X007
4N35 Series Single Channel 70 V 5300 Vrms SMT Phototransistor Optocoupler DIP-6
Isocom4N35XSM
Transistor Output Optocoupler, 1-Element, 5300V Isolation
onsemi4N26S
Transistor Output Optocoupler, 1-Element, 7500V Isolation
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi 4N26SM provided by its distributors.

6-Pin DIP Package Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
4N26SM Series Single Channel 30 V 4170 Vrms Phototransistor Optocoupler - DIP-6
Transistor Output Optocoupler, 1-Element, 4170V Isolation
The general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N26S-M