Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 4N35-X007T

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 4N35-X007T.

IHS

Datasheet7 pages12 years ago
Datasheet7 pages14 years ago

HQonline

TME

Future Electronics

Inventory History

3 month trend:
-8.04%

CAD Models

Download Vishay 4N35-X007T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Isocom4N35XSM
1.5V 10μs 10μs 2μs DC 1 5.3KV DC 60mA 2μs 100% 300mV DIP SMD mount,Through hole mounting
onsemi4N26S
Transistor Output Optocoupler, 1-Element, 7500V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of Vishay 4N35-X007T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
4N35 Series Single Channel 70 V 5300 Vrms SMT Phototransistor Optocoupler DIP-6
INDUSTRY STANDARD SINGLE CHANNEL PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, TRANSISTOR, 5KV, SMDIP-6;
OPTOISO 5KV TRANS W/BASE 6SMD / Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
1.2V 10μs 10μs 10μs Transistor with Base 1 70V 50mA 5KV DC 60mA 100% 6-SMD SMD mount 8.7mm*6.5mm*3.81mm
Optocoupler, 5.3kV Isolation, 30V VCEO, 60mA IF, SMD
OPTOCOUPLER CTR>100%,BASE CONN.
OPTOISO 5KV TRANS W/BASE 6-SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N35X007T