Isocom 4N35XSM

1.5V 10μs 10μs 2μs DC 1 5.3KV DC 60mA 2μs 100% 300mV DIP SMD mount,Through hole mounting
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 4N35XSM.

New Yorker Electronics

Datasheet3 pages18 years ago

element14 APAC

Inventory History

3 month trend:
-58.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Isocom4N32FSM
1.5V 60μs DC 1 5.3KV DC 50mA 53ns DIP SMD mount,Through hole mounting 4mm(height)
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of Isocom 4N35XSM provided by its distributors.

1.5V 10μs 10μs 2μs DC 1 5.3KV DC 60mA 2μs 100% 300mV DIP SMD mount,Through hole mounting
Optocoupler 1-Ch Surface Mount Dip 6Pins; |Isocom Components 2004 Ltd 4N35XSM
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, SMD-6, TR O/P; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 5.3kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 3

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD