onsemi 2SC3646S-TD-E

Bipolar Transistor, 100V, 1A, Low VCE(sat), (PNP)NPN Single PCP hFE = 140 - 280
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC3646S-TD-E.

Future Electronics

Datasheet7 pages12 years ago

Master Electronics

IHS

Newark

_legacy Avnet

Inventory History

3 month trend:
+44.19%

CAD Models

Download onsemi 2SC3646S-TD-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.FMMT493TA
Single Bipolar Transistor, NPN, 100 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
Bipolar Transistor, 100V, 1A, Low VCE(sat), (PNP)NPN Single NMP
Bipolar Transistor, 100V, 1A, Low VCE(sat), (PNP)NPN Single PCP hFE = 200 - 400
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 140 @ 100mA 5V 1A 800mW 120MHz
Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Diodes Inc.FCX493TA
Bipolar (BJT) Single Transistor, NPN, 100 V, 1 A, 1 W, SOT-89, Surface Mount

Descriptions

Descriptions of onsemi 2SC3646S-TD-E provided by its distributors.

Bipolar Transistor, 100V, 1A, Low VCE(sat), (PNP)NPN Single PCP hFE = 140 - 280
Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 100mA 5V 100nA ICBO 500mW 120MHz
ON SEMI 2SC3646S-TD-E NPN BIPOLAR TRANSISTOR, 1 A, 100 V, 3-PIN PCP
Trans GP BJT NPN 100V 1A 1300mW 4-Pin(3+Tab) SOT-89 T/R
Bipolar Transistors - BJT BIP NPN 1A 100V
Transistor NPN 100V 1A hfe140-280 SOT89
TRANSISTOR, NPN, 100V, 1A, SOT89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Typ Gain Bandwidth ft:120MHz; Power Dissipation Pd:500mW; DC Collector Current:1A; DC Current Gain hFE:280; Transistor Case Style:SOT-89; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd