Diodes Inc. BCX5316TA

Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX5316TA.

Newark

Datasheet7 pages5 years ago
Datasheet7 pages10 years ago

element14 APAC

TME

Diodes Inc SCT

Future Electronics

CAD Models

Download Diodes Inc. BCX5316TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.101
$ 0.101
Stock
626,240
4,664,396
4,664,396
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT
SOT
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
145 MHz
145 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
100
40
40
Power Dissipation
1 W
1.35 W
1.35 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCX56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Diodes Inc.BCX53TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Diodes Inc.BCX5616QTA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
80V 2W 180@500mA,3V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Diodes Inc. BCX5316TA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R / TRANS PNP 80V 1A SOT-89
BCX5316 Series 1 A 80 V SMT PNP Silicon Planar Medium Power Transistor - SOT-89
Bipolar Transistors - BJT PNP Medium Power
DiodesZetex PNPTransistor, SOT-89encapsulation, SMD mount, Maximum DC collector current-1 A, maximum collector-emission voltage-80 V
TRANSISTOR, PNP, 80V, SOT-89; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:1W; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:150mA; Gain Bandwidth ft Min:150MHz; Gain Bandwidth ft Typ:150MHz; Hfe Min:100; Package / Case:SOT-89; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Pulsed Current Icm:1.5A; Termination Type:SMD; Voltage Vcbo:100V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX5316TA.