Diodes Inc. FMMT493TA

Single Bipolar Transistor, NPN, 100 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT493TA.

IHS

Datasheet7 pages6 years ago
Datasheet2 pages29 years ago

Upverter

Diodes Inc SCT

element14 APAC

Future Electronics

Inventory History

3 month trend:
+43.90%

CAD Models

Download Diodes Inc. FMMT493TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.258
$ 0.258
Stock
3,430,393
819,928
819,928
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
20
20
20
Power Dissipation
500 mW
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT494TA
Bipolar (BJT) Single Transistor, NPN, 120 V, 500 mA, 500 mW, SOT-23, Surface Mount
Diodes Inc.MMBTA06-7-F
Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemiMMBTA06
80V 300mW 100@10mA,1V 0.5A NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Diodes Inc.FMMT634TA
FMMT634 Series 100 V 900 mA NPN Silicon Power Darlington Transistor - SOT-23-3
Bipolar Transistors - BJT NPN Epitaxial Transistor
NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23

Descriptions

Descriptions of Diodes Inc. FMMT493TA provided by its distributors.

Single Bipolar Transistor, NPN, 100 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
100V 500mW 100@250mA,10V 1A NPN SOT-23-3 Bipolar Transistors - BJT ROHS
FMMT493 Series NPN 1 A 100 V SMT Silicon Medium Power Transistor - SOT-23
100V NPN MEDIUM POWER TRANSISTOR IN SOT23 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); FMMT493TA; DIODES; NPN; 3; 100 V; 1 A
Trans GP BJT NPN 100V 1A 500mW 3-Pin SOT-23 T/R
Ss Mid-Perf Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. FMMT493TA
DiodesZetex NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current1 A, maximum collector-emission voltage100 V
TRANSISTOR, NPN, REEL 3K; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 500mW; DC Collector Current: 1A; DC Current Gain hFE: 100hFE; Transistor Case Styl

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT 493TA
  • FMMT493 TA