Diodes Inc. FCX493TA

Bipolar (BJT) Single Transistor, NPN, 100 V, 1 A, 1 W, SOT-89, Surface Mount
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FCX493TA.

Newark

Datasheet6 pages14 years ago

IHS

element14 APAC

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-99.97%

CAD Models

Download Diodes Inc. FCX493TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCX56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Diodes Inc.BCX5610TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
80V 2W 180@500mA,3V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Diodes Inc. FCX493TA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 100 V, 1 A, 1 W, SOT-89, Surface Mount
FCX493 Series NPN 1 A 100 V SMT Silicon Medium Power Transistor - SOT-89-3
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); FCX493TA; DIODES; NPN; 3; 100 V; 1 A
Trans GP BJT NPN 100V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
DiodesZetex NPNTransistor, SOT-89encapsulation, SMD mount, Maximum DC collector current1 A, maximum collector-emission voltage100 V
Transistor Polarity:Npn; Collector Emitter Voltage Max:100V; Continuous Collector Current:1A; Power Dissipation:1W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:150Mhz; Dc Current Gain Hfe Min:100Hfe Rohs Compliant: No |Diodes Inc. FCX493TA.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCX 493 TA
  • FCX493TA.