onsemi 1V5KE91A

TVS Diodes - Transient Voltage Suppressors 1500 Watt Transient Vltg Suppressors
$ 0.194

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE91A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

_legacy Avnet

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

Littelfuse1.5KE91A-TB
Tvs Diode Axial Lead - 1.5Ke91A Ammo Box/ Ammo Rohs Compliant: Yes |Littelfuse 1.5KE91A-TB
Littelfuse1.5SMC9.1A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 8.65V 113.4A 1.5kW -55C~150C TJ
BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ78A
SMCJ Series 86.7 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS DIODE 85.5VWM 137VC SMC / 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
onsemiSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of onsemi 1V5KE91A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 1500 Watt Transient Vltg Suppressors
Diode TVS Single Uni-Dir 77.8V 1.5KW 2-Pin DO-201AE T/R
TVS DIODE, 1.5KW, 91V, DO-201AE; TVS Pol; TVS DIODE, 1.5KW, 91V, DO-201AE; Reverse Stand-Off Voltage Vrwm:77.8V; Breakdown Voltage Range:86.5V to 95.5V; Clamping Voltage Vc Max:125V; Peak Pulse Current Ippm:12A; Diode Case Style:DO-201AE; No. of Pins:2
Diode; Reverse Stand-Off Voltage, VRWM:7.78V; Clamping Voltage Max, Vc:13.4V; Diode Configuration:Unidirectional; No. of Pins:2; Power Dissipation, Pd:5W; Breakdown Voltage, Vbr:8.65V; Diode Type:Unidirectional TVS ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd