onsemi 1V5KE39A

Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin DO-201AE T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE39A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

_legacy Avnet

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

TVS Diode Single Uni-Dir 33.3V 1.5KW 2-Pin SMC T/R
BournsSMCJ33A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 36.7V 5muA 1.5kW -55C~150C TJ
BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ33A
SMCJ Series 33 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseTPSMC36A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
1500 Watt SMC Transient Voltage Suppressor, 40 V Unidirectional

Descriptions

Descriptions of onsemi 1V5KE39A provided by its distributors.

Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin DO-201AE T/R
39V, 1500W UNIDI TVS, DO-201AE <AZ
1500 Watt Transient Voltage Suppressors
Tape & Reel 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 53.9V 5muA 5.33mm 1.5kW
TVS UNIDIRECT 39V 1500W DO201AE
Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 33.3VWM 53.9VC DO201AD
TVS Diode; Reverse Stand-Off Voltage, VRWM:33.3V; Clamping Voltage Max, Vc:53.9V; Package/Case:DO-201AE; Breakdown Voltage, Vbr:37.1V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
TVS UNIDIR 1500W 39V DO201AE; Reverse Stand-Off Voltage Vrwm:33.3V; Breakdown Voltage Range:37.1V to 41V; Clamping Voltage Vc Max:53.9V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:28A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:41V; Diode Type:TVS, Unidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Stand-off Voltage:33.3V; Termination Type:Axial Leaded; Time Measured:1ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd