Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMCJ33A

SMCJ Series 33 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ33A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Upverter

IHS

element14 APAC

CAD Models

Download onsemi SMCJ33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ33A
TVS Diode, SMCJ, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
1500 Watt SMC Transient Voltage Suppressor, 40 V Unidirectional
Tvs Diode, Unidir, 53.3V, Do-214Ab Rohs Compliant: Yes |Micro Commercial Components SMCJ33A-TP
LittelfuseTPSMC39A
TPSMC Series 37.1 V 28.2 A 1500 W Surface Mount TVS Diode - DO-214AB (SMCJ)
TVS Diode, Unidirectional, 1.5kW, 28.2A, 53.9V, 37.1V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of onsemi SMCJ33A provided by its distributors.

SMCJ Series 33 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
Diode TVS Single Uni-Dir 33V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
SMC 1 Surface Mount Single (Type) Tvs Diode 53.3V 5muA 1.5kW 150C
33V Unidirectional 1.5KW 28.2A 53.3V 36.7V SMC(DO-214AB) SMD mount 2.42mm(height)
1500 Watt Transient Voltage Suppressors
TRANSIENT VOLTAGE SUPPRESSION DIODE, FULL REEL
Tvs Diode, 1.5Kw, 33V, Do-214Ab; Product Range:smcj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:33V; Clamping Voltage Vc Max:53.3V; Diode Case Style:do-214Ab (Smc); No. Of Pins:2Pins; Msl:msl 1 - Unlimited Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ33A.