Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMCJ33A

TVS Diode, SMCJ, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ33A.

JRH Electronics

Datasheet6 pages4 years ago

Burklin Elektronik

Electro Sonic

Factory Futures

Newark

Inventory History

3 month trend:
+5.25%

CAD Models

Download Bourns SMCJ33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Tvs Diode, Unidir, 53.3V, Do-214Ab Rohs Compliant: Yes |Micro Commercial Components SMCJ33A-TP
1500 Watt SMC Transient Voltage Suppressor, 40 V Unidirectional
BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
TVS DIODE 40.2VWM 64.8VC AXIAL / 64.8V Clamp 23.2A Ipp Tvs Diode Through Hole Axial
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE 28.2VWM 45.7VC SMC / 45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Descriptions

Descriptions of Bourns SMCJ33A provided by its distributors.

TVS Diode, SMCJ, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
3.5V Unidirectional 1.5KW 28.1A 53.3V 36.7V SMC(DO-214AB) SMD mount 2.62mm(height)
Diode TVS Single Uni-Dir 33V 1.5KW 2-Pin DO-214AB
Avnet Japan
DIO TVS VWM 33V 1.5kW UNIDIR SMC
SMCJ33A, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN SMC
DIODE, TVS, 33V, 1.5KW, UNI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Bre

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ33A.