| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | 1V5KE30CA | 952 | 9h | |||||||||
| element14 APAC | 1V5KE30CA | 0 | 1 | Cut Tape | 22h | |||||||
| Farnell | 1V5KE30CA | 0 | 5 | Cut Tape | 8h | |||||||
| Win Source | WS-1V5KE30CA | 10,000 | 155 | 9h | ||||||||
| Fly-Wing Technology | 1V5KE30CA | 2,363 | 1d |
Download onsemi 1V5KE30CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi 1V5KE30CA provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: