onsemi 1SMB58AT3G

Diode TVS Single Uni-Dir 58V 600W Automotive 2-Pin SMB T/R
$ 0.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB58AT3G.

IHS

Datasheet7 pages14 years ago

Farnell

Upverter

iiiC

Future Electronics

CAD Models

Download onsemi 1SMB58AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseTPSMA6L58A
ESD Protection Diodes / TVS Diodes 600W 58V AEC-Q101 5% Uni-Directional
BournsSMBJ54A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
BournsSMBJ58A
TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ54A-13-F
Tvs Diode, 600W, 54V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ54A-13-F
Diodes Inc.SMBJ58A-13-F
SMBJ Series 600 W 58 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMB68A
TVS DIODE 58.1VWM 92VC DO214AA / 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Descriptions

Descriptions of onsemi 1SMB58AT3G provided by its distributors.

Diode TVS Single Uni-Dir 58V 600W Automotive 2-Pin SMB T/R
Zener Transient Voltage Suppressor, 58 V, 600 Watt
Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVSS, ZENER, FOR INDUSTRIAL EQUIP,6.4A, SMD, SOLDER TERM,0.214"LX0.14"WX0.084"H
TVS DIODE, 600W, 58V, DO-214AA
600W 6.4A 93.6V 64.4V SMB(DO-214AA) 4.32mm*3.56mm*2.2mm
Electrostatic Discharge (ESD) Protects Devices
SMB(DO-214AA) ESD Protection Devices ROHS
Transient Voltage Suppressor (TVS) Diode; Package/Case:SMB; Breakdown Voltage Max:67.8V; Breakdown Voltage, Vbr:67.8V; Leaded Process Compatible:Yes; Leakage Current Max:5µA; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TVS DIODE, 600W, 58V, SMB; TVS Polarity:; TVS DIODE, 600W, 58V, SMB; Reverse Stand-Off Voltage Vrwm:58V; Breakdown Voltage Range:64.4V to 71.2V; Clamping Voltage Vc Max:93.6V; Peak Pulse Current Ippm:6.4A; Diode Case Style:403A; No. of Pins:2; Power Dissipation Pd:3W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB58AT3G.