onsemi 1SMB16AT3G

600 Watt SMB Transient Voltage Suppressor, 16 V Unidirectional
$ 0.203

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB16AT3G.

IHS

Datasheet7 pages14 years ago

Farnell

Upverter

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.56%

CAD Models

Download onsemi 1SMB16AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMBJ18A
20.6A 600W 29.2V 20V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ17A
Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ20A
SMBJ Series 32.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS DIODE 18VWM 29.2VC DO214AA / 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Diodes Inc.SMBJ17A-13-F
SMBJ Series 600 W 17 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi 1SMB16AT3G provided by its distributors.

600 Watt SMB Transient Voltage Suppressor, 16 V Unidirectional
600 WATT PEAK POWER ZENER UNIDIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:16V; Breakdown Voltage Max:18.75V; Clamping Voltage Max, Vc:26V; Package/Case:SMB; Breakdown Voltage, Vbr:19.7V; Capacitance, Cd:965pF ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB16AT3G.