onsemi 1N5935BG

Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5935BG.

IHS

Datasheet8 pages20 years ago

Arrow Electronics

CAD Models

Download onsemi 1N5935BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.161
Stock
163
364,811
364,811
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
23 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-02
LTD Date2008-01-02

Related Parts

onsemi1N5934B
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 1muA @ 18.2V 3W 24V
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 5muA @ 20.6V 3W 27V
onsemi1N5956B
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 1muA @ 152V 3W 200V

Descriptions

Descriptions of onsemi 1N5935BG provided by its distributors.

Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Diode Zener Single 27V 5% 1.25W 2-Pin DO-41
DIODE ZENER 27V 3W AXIAL
; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd