onsemi 1N5934B

Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 2.531
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5934B.

IHS

Datasheet8 pages6 years ago
Datasheet5 pages28 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5934B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.531
$ 0.116
$ 0.116
Stock
195,029
358,998
358,998
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi1N5931BG
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, 30V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N5934B provided by its distributors.

Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 24V 5% 19Ohm 3000mW 2-Pin DO-41 Bulk
±5% 1μA 24V 19Ω 3W Freestanding DO-204-AL Through hole mounting 5.2mm*2.7mm*2.7mm
GLASS PASSIVATED JUNCTION SILICON ZENER DIODE(VOLTAGE - 11 TO 200 Volts Power - 1.5 Watts) | DIODE ZENER 24V 3W AXIAL
Diodes- Zener 24V 3W No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd