onsemi 1N5956B

Zener Diode, 200V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5956B.

IHS

Datasheet8 pages6 years ago
Datasheet5 pages28 years ago

Mouser

Sierra IC

CAD Models

Download onsemi 1N5956B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.086
Stock
483,603
2,067,037
2,067,037
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
200 V
200 V
200 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi1N5934B
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5938BG
Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N5931BG
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N5956B provided by its distributors.

Zener Diode, 200V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
GLASS PASSIVATED JUNCTION SILICON ZENER DIODE(VOLTAGE - 11 TO 200 Volts Power - 1.5 Watts) | DIODE ZENER 200V 3W AXIAL
Diodes- Zener 200V 3W No-Cancel/No-Return
DIODE ZENER 200V 3W AXIAL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd